
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 300W peak pulse power rating and 5A peak pulse current handling. Offers a 24V reverse standoff voltage and a 55V clamping voltage. This silicon component operates within a temperature range of -55°C to 150°C and has a low capacitance of 5pF. Packaged in a compact SOT-23-3 for efficient integration.
Vishay GL24T-E3-08 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 55V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.15mm |
| Length | 3.1mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000286oz |
| Width | 1.43mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL24T-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
