
Unidirectional Transient Voltage Suppressor (TVS) diode, 300W peak pulse power, featuring a 24V reverse standoff voltage and 55V clamping voltage. This silicon component offers a minimum breakdown voltage of 26.7V and a low leakage current of 1µA. Designed for surface mount applications in a SOT-23 plastic package, it operates across a temperature range of -55°C to 150°C with a capacitance of 5pF.
Vishay GL24T-G3-18 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 55V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000286oz |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL24T-G3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
