
Surface mount switching diode featuring a 600V repetitive reverse voltage and 500mA average rectified current. This component offers a 10A maximum forward surge current and a fast 1.5µs reverse recovery time. Operating across a wide temperature range from -65°C to 175°C, it is housed in a compact DO-213AA package. The diode is RoHS compliant and supplied on tape and reel.
Vishay GL34J-E3/83 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-213AA |
| Forward Current | 500mA |
| Height | 1.68mm |
| Lead Free | Lead Free |
| Length | 3.68mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.5us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL34J-E3/83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.