Vishay GL41B/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 8pF |
| Package/Case | DO-213AB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 1A |
| Polarity | Standard |
| Series | SUPERECTIFIER® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GL41B/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.