
Surface mount small signal diode featuring 400V repetitive reverse voltage and 1A average rectified current. This component offers a maximum forward current of 1A and a peak non-repetitive surge current of 30A. Operating across a wide temperature range from -65°C to 175°C, it is housed in a DO-213AB package and supplied on tape and reel. The diode is RoHS compliant and lead-free.
Vishay GL41G-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2000ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL41G-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
