The GL41MHE3/96 is a 1kV 1A surface mount general purpose rectifier from Vishay. It features a DO-213AB package and operates over a temperature range of -65°C to 175°C. The device is RoHS compliant and suitable for use in a variety of applications. With a maximum reverse current of 10uA and a maximum surge current of 30A, this rectifier is designed to handle high voltage and current requirements.
Vishay GL41MHE3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL41MHE3/96 to view detailed technical specifications.
No datasheet is available for this part.