
Surface mount small signal diode with 1.6kV repetitive reverse voltage and 1A average rectified current. Features a DO-213AB package, 30A peak non-repetitive surge current, and a maximum operating temperature of 175°C. This RoHS compliant component is supplied on tape and reel.
Vishay GL41Y-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Voltage | 12V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL41Y-E3/96 to view detailed technical specifications.
No datasheet is available for this part.
