Vishay GLI900-100 A technical specifications.
| Capacitance | 100uF |
| Voltage | 900VDC |
| Tolerance | 5% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Cylindrical Can |
| Size | 87 X 64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GLI900-100 A to view detailed technical specifications.
No datasheet is available for this part.