Vishay GLL4735A/46 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 730mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GLL4735A/46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.