Vishay GLL4742A-E3 technical specifications.
| Diameter | 2.67mm |
| Impedance | 9R |
| Length | 0.204inch |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GLL4742A-E3 to view detailed technical specifications.
No datasheet is available for this part.