Vishay GLL4749A-E3/76 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GLL4749A-E3/76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.