Vishay GLL4750A-E3/97 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 35R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 170mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GLL4750A-E3/97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.