
The GLL4760-E3/97 is a Zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-213AB case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 5000 per reel.
Vishay GLL4760-E3/97 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Current | 65mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GLL4760-E3/97 to view detailed technical specifications.
No datasheet is available for this part.