The GLZ24D is a single zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has 2 terminals and is packaged in an O-LELF-R2 package type. The diode element is made of silicon and is unidirectional. It is suitable for use in a variety of applications where a zener diode is required.
Vishay GLZ24D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GLZ24D to view detailed technical specifications.
No datasheet is available for this part.