Vishay GMF05C-GS08 technical specifications.
| Package/Case | SOT-363 |
| Clamping Voltage | 12.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 200W |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GMF05C-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.