
Bidirectional TVS Diode, 200W Peak Pulse Power, offering 5 unidirectional channels for robust ESD protection. Features a 5V reverse standoff voltage, 12.5V clamping voltage, and 8V maximum breakdown voltage. Designed for surface mount applications with a 150pF capacitance and 1uA leakage current. Operates across a wide temperature range of -55°C to 125°C.
Vishay GMF05C-HSF-GS08 technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 12.5V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.65mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 200W |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.65mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GMF05C-HSF-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
