Vishay GN001R4000FE1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.16mm |
| Length | 7.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 400mR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GN001R4000FE1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.