The GN005R1000FR50 is a through-hole fixed resistor with a resistance of 100mR and a tolerance of 1%. It is packaged in a ceramic case with a diameter of 4.78mm and a length of 15.8mm. The resistor is suitable for operation over a temperature range of -65°C to 250°C. It is available in tape and reel packaging.
Vishay GN005R1000FR50 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GN005R1000FR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.