This through-hole fixed resistor features a ceramic package with a resistance of 9.17 ohms and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is plated with tin and lead, and has a diameter of 7.92mm and a length of 25.4mm.
Vishay GN0109R170FS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 9.17R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GN0109R170FS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.