Vishay GN05C5R000BS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 5.54mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 5R |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GN05C5R000BS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.