Vishay GN05C5R100JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Box |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay GN05C5R100JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.