DIODE 0.25 A, 2000 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode
Vishay GP02-20-E3 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 250mA |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP02-20-E3 to view detailed technical specifications.
No datasheet is available for this part.