The GP02-25-E3/53 is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 2.5kV and a maximum reverse current of 5uA. The device is packaged in a DO-204AL case and is available in a tape and reel packaging with 3000 units per reel. The GP02-25-E3/53 is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Vishay GP02-25-E3/53 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.5kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 2.5kV |
| Max Surge Current | 15A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 2.5kV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP02-25-E3/53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.