Vishay GP02-25-M3/54 technical specifications.
| Average Rectified Current | 250mA |
| Max Reverse Voltage (DC) | 2.5kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP02-25-M3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.