Vishay GP02-30 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 250mA |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GP02-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.