The GP02-35-E3/73 is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 3.5kV and a maximum reverse current of 5uA. The device is packaged in a DO-204AL package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 2us.
Vishay GP02-35-E3/73 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.5kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 3.5kV |
| Max Surge Current | 15A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 3.5kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP02-35-E3/73 to view detailed technical specifications.
No datasheet is available for this part.