Vishay GP10-4003EHE3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 200 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP10-4003EHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.