Vishay GP10THM3/73 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 1.3kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GP10THM3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.