
The GP15M-E3/73 is a 1kV 1.5A general purpose rectifier from Vishay, packaged in a DO-15 case and available in quantities of 2000. Operating temperature range is -65°C to 175°C. The device is RoHS compliant and features a reverse recovery time of 3.5us.
Vishay GP15M-E3/73 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 3.5us |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP15M-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.