Vishay GP20BHE3/54 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | 100 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP20BHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
