Vishay GP30DL-E3/72 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Recovery Time | 5us |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP30DL-E3/72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.