The GPP60DHE3/73 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The diode is packaged in a P-case and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 5.5us.
Vishay GPP60DHE3/73 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5.5us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GPP60DHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.