Vishay GS1117CST technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 800mA |
| Output Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GS1117CST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.