Vishay GS1117CST-5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.55 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 6.4 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GS1117CST-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.