IC, LDO VOLT REG, 3.3V, 0.8A, TO-220; Input Voltage Min:4.75V; Input Voltage Max:7V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:-; No. of Pins:3; Operating Temperature Min:0 C; Packaging:Each; MSL:- ;RoHS Compliant: No
Vishay GS1117CT-3.3/45H technical specifications.
| Package/Case | TO-220 |
| Current Rating | 800mA |
| Dropout Voltage | 1.2V |
| Output Current | 800mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GS1117CT-3.3/45H to view detailed technical specifications.
No datasheet is available for this part.