
The GSD2004A-E3-18 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 300V and a maximum reverse voltage of 240V. The diode is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000. It is RoHS compliant and has a reverse recovery time of 50ns.
Vishay GSD2004A-E3-18 technical specifications.
| Average Rectified Current | 225mA |
| Package/Case | TO-236-3 |
| Forward Current | 225mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Voltage (DC) | 240V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSD2004A-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
