The GSD2004S-V-GS18 is a small signal diode from Vishay, packaged in a SOT-23-3 surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode can handle a maximum repetitive reverse voltage of 300V and a maximum surge current of 625mA. It also features a reverse recovery time of 50ns and a maximum reverse leakage current of 100nA.
Vishay GSD2004S-V-GS18 technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 225mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 625mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSD2004S-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.