The GSD2004W-V-GS18 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 300V and a maximum reverse leakage current of 100nA. The diode's forward current is 225mA and it can handle a maximum surge current of 4A. It has a reverse recovery time of 50ns and is RoHS compliant.
Vishay GSD2004W-V-GS18 technical specifications.
| Package/Case | SOD-123-2 |
| Forward Current | 225mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSD2004W-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.