The GSIB1540-E3/45 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 400V. It has a forward current rating of 3.5A and a maximum reverse current of 10uA. The device is packaged in a SIP package and is designed for through hole mounting. It is compliant with RoHS regulations and has a packaging quantity of 1200 pieces per rail/Tube.
Vishay GSIB1540-E3/45 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | SIP |
| Forward Current | 3.5A |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB1540-E3/45 to view detailed technical specifications.
No datasheet is available for this part.