Vishay GSIB2040-E3/45 technical specifications.
| Average Rectified Current | 3.5A |
| Forward Current | 3.5A |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB2040-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.