Vishay GSIB2560N-M3/45 technical specifications.
| Average Rectified Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB2560N-M3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.