
Single-phase bridge rectifier with 800V repetitive reverse voltage and 3.5A average rectified current. Features a 4-pin SIP package for through-hole mounting, measuring 30mm in length, 4.6mm in width, and 20mm in height. Offers a maximum forward surge current of 350A and operates within a temperature range of -55°C to 150°C. This RoHS compliant component is designed for efficient rectification in various electronic applications.
Vishay GSIB2580-E3/45 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | SIP |
| Current | 25A |
| Current Rating | 20A |
| Forward Current | 3.5A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB2580-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
