Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

GSIB4A60

Datasheet
Vishay

GSIB4A60

Bridge Rectifier Diode, 2.3A, 600V V(RRM),

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Bridge Rectifiers

Quick Jump:

Technical Specifications

Vishay GSIB4A60 technical specifications.

General

Max Operating Temperature
150
Pin Count
4
Number of Elements
4
Diode Type
BRIDGE RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
600

Compliance

RoHS
No
Lead Free
No
REACH
unknown
Military Spec
False

Datasheet

Vishay GSIB4A60 Datasheet

Download the complete datasheet for Vishay GSIB4A60 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com