Unidirectional Transient Voltage Suppressor (TVS) diode offering 369W peak pulse power and 30A peak pulse current. Features a 3.3V reverse standoff voltage and 4V minimum breakdown voltage, with a clamping voltage of 1V. This silicon component operates within a -40°C to 125°C temperature range and has a capacitance of 420pF. Packaged in a SOT-23-3 for surface mounting, it is RoHS compliant.
Vishay GSOT03-E3-08 technical specifications.
| Capacitance | 420pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 369W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 369W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT03-E3-08 to view detailed technical specifications.
No datasheet is available for this part.