Unidirectional TVS diode for surge suppression, featuring a 3.3V working voltage and 30A peak pulse current capability. This AEC-Q101 qualified component offers 369W peak pulse power dissipation and a low 600pF capacitance. Designed for surface mounting in a SOT-23 package, it operates across a wide temperature range of -40°C to 125°C.
Vishay GSOT03-HE3-08 technical specifications.
| Capacitance | 600pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 369W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT03-HE3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.