
Bidirectional ESD suppressor diode for surface mount applications. Features a 3.3V working voltage and 4V minimum breakdown voltage, with a 5.7V clamping voltage. Offers 2 channels for robust surge protection, handling a peak pulse current of 30A and a peak pulse power of 369W. Packaged in a compact TO-236-3 (SOT-23) case, this RoHS compliant component operates from -55°C to 150°C.
Vishay GSOT03C-G3-08 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage | 5.7V |
| Diode Type | ZENER |
| Height | 0.9mm |
| Length | 2.8mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 504W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 369W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT03C-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
