
Unidirectional Transient Voltage Suppressor (TVS) diode with 429W peak pulse power dissipation. Features a 4V reverse standoff voltage and 14.3V clamping voltage. Offers a low leakage current of 20uA at its working voltage. Packaged in a compact SOT-23 surface mount case with a capacitance of 450pF. Operates across a wide temperature range from -40°C to 125°C.
Vishay GSOT04-GS08 technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 14.3V |
| Depth | 1.43mm |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 429W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 429W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | GSOT |
| Termination | SMD/SMT |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT04-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
