Bidirectional TVS Diode Array, featuring a 4V reverse standoff voltage and 4.5V clamping voltage. This surface mount component offers 2 channels with a 200pF capacitance and 30A peak pulse current capability. Designed for robust protection, it operates across a wide temperature range from -55°C to 150°C.
Vishay GSOT04C-G3-18 technical specifications.
| Capacitance | 200pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 4.5V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 429W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT04C-G3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.