
Bidirectional TVS Diode Array for surge suppression, featuring a 5V working voltage and 30A peak pulse current. This surface mount component offers 2 channels with a 7V clamping voltage and 6V minimum breakdown voltage, capable of handling up to 480W peak pulse power. Operating across a wide temperature range of -55°C to 150°C, it is packaged in a compact TO-236-3 (SOT-23) case.
Vishay GSOT05C-G3-08 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage | 7V |
| Diode Type | ZENER |
| Height | 0.9mm |
| Length | 2.8mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 612W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 480W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT05C-G3-08 to view detailed technical specifications.
No datasheet is available for this part.