Vishay GSOT05C-GS18 technical specifications.
| Capacitance | 350pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 16V |
| Direction | Bidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT05C-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
